Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D6F-10A5-000
RoHS:
Yes
HTS:
9026802000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Sensor Type:
Mass
Accuracy:
±3 %
Maximum Operating Supply Voltage:
26.4 V
Maximum Output Voltage:
6 V
Medium:
Air,Gas
Output Voltage:
1 to 5 V
Mounting:
Screw
Typical Operating Supply Voltage:
12 V
Flow Range:
0 to 10 SLPM
Operating Temperature:
-10 to 60 °C
Dimension:
78 x 30 x 30 mm
Flow Sensor Mass Air/Gas ±3% 3-Pin
Search Keywords:
D6F10A5000
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$233.35
$233.350
3
$222.98
$668.940
5
$219.79
$1,098.950
10
$210.57
$2,105.700
25
+
$208.46
$5,211.500
Product Guides