help desk software
DATA SHEET

D6F-10A61-000

Omron Electronics

Flow Sensor Mass Air

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D6F-10A61-000
RoHS:
Yes
HTS:
9026802000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Sensor Type:
Mass
Accuracy:
N/A
Maximum Operating Supply Voltage:
26.4 V
Maximum Output Voltage:
5 V
Medium:
Air
Mounting:
N/A
Typical Operating Supply Voltage:
12,15,18,24 V
Flow Range:
0 to 10 LPM
Operating Temperature:
-10 to 60 °C
Dimension:
78 x 30 x 30 mm
Flow Sensor Mass Air
Search Keywords:
D6F10A61000
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$225.85
$225.850
3
$222.46
$667.380
5
$219.13
$1,095.650
10
$214.17
$2,141.700
25 +
$196.19
$4,904.750
Tools/3D Models
Product Guides