Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D6F-W04A1
RoHS:
Yes
HTS:
9026102080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5
Sensor Type:
Velocity
Accuracy:
±5 %
Maximum Operating Supply Voltage:
26.4 V
Maximum Output Voltage:
5 V
Medium:
Air
Output Voltage:
1 to 5 V
Mounting:
Screw
Typical Operating Supply Voltage:
12 V
Flow Range:
0 to 4 m/s
Operating Temperature:
-10 to 60 °C
Dimension:
39 x 20 x 9 mm
The OMRON ELECTRONICS part D6F-W04A1 is a highly accurate flow sensor designed to measure the velocity of air with a ±5% accuracy. It is equipped with a 3-pin connector for easy installation and is ideal for various applications that require precise air flow monitoring. With its reliable performance and compact design, this flow sensor is a valuable tool for maintaining optimal airflow in a wide range of industries and applications.
Search Keywords:
D6FW04A1
IN STOCK:
21
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$88.20
$88.200
5
$86.88
$434.400
10
$74.58
$745.800
25
$72.09
$1,802.250
50
$71.01
$3,550.500
100
$69.87
$6,987.000
250
+
$68.83
$17,207.500
Product Guides