Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D7A-1
RoHS:
Yes
HTS:
9031908085
COO:
JP
ECCN:
EAR99
Pole Throw Configuration:
N/A
Actuator Style:
N/A
Total Travel:
N/A
Operating Force:
N/A
Maximum Current Rating:
0.001@3VDC A
Mounting:
Panel Mount
Terminal Type:
N/A
Electrical Life:
10000 Cycles
Operating Temperature:
-30 to 70 °C
Body Orientation:
Straight
Switch Detector 0.001A 250VAC 3VDC Panel Mount
IN STOCK:
12
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$56.65
$56.650
5
$56.08
$280.400
10
$55.52
$555.200
25
$54.97
$1,374.250
50
$33.83
$1,691.500
75
$26.78
$2,008.500
100
+
$26.24
$2,624.000
DOWNLOADS