Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D7A-3
RoHS:
Yes
HTS:
9031908085
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
N/A
Actuator Style:
N/A
Total Travel:
N/A
Operating Force:
N/A
Maximum Current Rating:
0.001@3VDC A
Mounting:
Screw Mount
Terminal Type:
Screw
Electrical Life:
10000 Cycles
Operating Temperature:
-30 to 70 °C
Body Orientation:
Straight
Switch Detector Screw 0.001A 250VAC 3VDC Screw Mount
Search Keywords:
D7A3
IN STOCK:
14
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$53.34
$53.340
5
$37.28
$186.400
10
$34.10
$341.000
25
$33.05
$826.250
50
$32.04
$1,602.000
75
$31.72
$2,379.000
100
+
$31.40
$3,140.000
Product Guides