Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D7H-A1
RoHS:
Yes
HTS:
8543709960
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
N/A
Actuator Style:
Slide
Total Travel:
N/A
Operating Force:
N/A
Maximum Current Rating:
10@250VAC A
Mounting:
Screw Mount
Terminal Type:
Screw
Electrical Life:
N/A
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
Switch Detector Slide Screw 10A 250VAC Screw Mount
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$284.55
$284.550
3
$282.42
$847.260
5
+
$211.64
$1,058.200
Product Guides