Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D7H-B1
RoHS:
Yes
HTS:
8543709960
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
N/A
Actuator Style:
Slide
Total Travel:
N/A
Operating Force:
N/A
Maximum Current Rating:
10@250VAC A
Mounting:
Screw Mount
Terminal Type:
Screw
Electrical Life:
N/A
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
Switch Detector Slide Screw 10A 250VAC Screw Mount
Search Keywords:
D7HB1
IN STOCK:
0
Manufacturer Stock:
32
can ship
12/6/24
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1
$97.94
$97.940
5
$90.63
$453.150
10
$88.00
$880.000
25
$83.18
$2,079.500
50
$80.96
$4,048.000
100
$79.75
$7,975.000
250
+
$77.85
$19,462.500
Product Guides