Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D7H-B2
RoHS:
Yes
HTS:
8543709960
COO:
JP
ECCN:
EAR99
Pole Throw Configuration:
N/A
Actuator Style:
N/A
Total Travel:
N/A
Operating Force:
N/A
Maximum Current Rating:
0.1@30VDC A
Mounting:
Screw Mount
Terminal Type:
N/A
Electrical Life:
N/A
Operating Temperature:
-25 to 70 °C
Body Orientation:
Straight
Switch Detector 0.1A 30VDC Screw Mount
Search Keywords:
D7HB2
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$146.01
$146.010
5
$119.03
$595.150
10
$97.87
$978.700
25
$92.64
$2,316.000
50
$92.17
$4,608.500
100
$90.53
$9,053.000
250
+
$89.74
$22,435.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![67XR2KLF](https://www.masterelectronics.com/images/parts/largeimages/10664329.jpg)
67XR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin T...
![PID-250B](https://www.masterelectronics.com/images/parts/largeimages/11952672.jpg)
PID-250B
AC/DC Power Supply - 2 Outputs - 24V/5V@9.4A/5A - 250.6W
![G3VM-401E](https://www.masterelectronics.com/images/parts/largeimages/12048650.jpg)
G3VM-401E
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT
![57-30500](https://www.masterelectronics.com/images/parts/largeimages/12222212.jpg)
57-30500
Centronic Connector - 50 Pin - Male - Solder - Nickel Plated Steel Hood - Gold Plated Cont...
![LB2L-M1T63G](https://www.masterelectronics.com/images/parts/largeimages/44050654.jpg)
LB2L-M1T63G
Switch Push Button N.O./N.C. DPDT Flush Square Button 5A 250VAC 125VDC Momentary Contact Q...