help desk software
DATA SHEET

EE-SA407-P2

Omron Electronics

Photointerrupter Transmissive 3.6mm Photologic, Open Collector 3-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SA407-P2
RoHS:
Yes
HTS:
8541406050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Family:
EE-SA407-P2
Dimension:
27 x 8 x 21.9 mm
Gap Width:
3.6 mm
Life Cycle:
Discontinued
Photointerrupter Transmissive 3.6mm Photologic, Open Collector 3-Pin
Search Keywords:
EESA407P2
  This product is discontinued, but still in stock
IN STOCK: 395
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.56
$47.800
25
$7.72
$193.000
50
$7.61
$380.500
100
$7.36
$736.000
300
$6.20
$1,860.000
500
$6.11
$3,055.000
1,000
$6.02
$6,020.000
2,500 +
$5.79
$14,475.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models