EE-SF5-B
Omron ElectronicsPhotointerrupter Reflective Phototransistor PCB mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SF5-B
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Family:
EE-SF5-B
Gap Width:
N/A
Dimension:
13 x 5.7 x 8 mm
The OMRON ELECTRONICS EE-SF5-B is a highly versatile and reliable Photointerrupter Reflective Phototransistor designed for PCB mount applications. It features a compact and space-saving design, making it suitable for use in a wide range of electronic devices and systems.The Photointerrupter utilizes a reflective phototransistor to detect the presence or absence of an object by sensing changes in the reflected light intensity. This allows for precise and accurate detection in various applications such as paper detection, position sensing, and object counting.With its PCB mount configuration, installation and integration into existing systems are made easy and convenient. The EE-SF5-B offers excellent performance, with high sensitivity, fast response time, and a wide operating temperature range ensuring reliable operation even in demanding environments.Whether you are working on industrial automation, consumer electronic products, or robotics, the OMRON ELECTRONICS EE-SF5-B Photointerrupter Reflective Phototransistor is a reliable choice that delivers superior performance and durability, making it ideal for a wide range of applications.
Search Keywords:
EESF5B
IN STOCK:
588
Ships today, if you order in
Manufacturer Stock:
890
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$6.260
$31.300
50
$5.064
$253.200
200
$4.478
$895.600
400
$4.434
$1,773.600
600
$4.198
$2,518.800
1,000
$3.919
$3,919.000
2,600
$3.879
$10,085.400
5,000
+
$3.841
$19,205.000
Product Guides