help desk software
DATA SHEET

EE-SH3-C

Omron Electronics

Photomicrosensor (Transmissive) - Optical Sensor Transmissive - Gap width 3,4 mm - 30V - 50mA - Response time 4µs - 100 mW - 4 Pins - 25.4 x 6.2 x 10.4 mm - PCB terminal model - Through hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SH3-C
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Dimension:
25.4 x 6.2 x 10.4 mm
Family:
EE-SH3-C
Gap Width:
3.4 mm
Life Cycle:
Discontinued & Replaced
The Omron ElectronicS EE-SH3-C is an optical sensor (Photomicrosensor) which has a transmissive sensing method and 4 through hole pins for PCB. It has a high-resolution & sensitivity model with a 3.4 mm wide sensing aperture.
Search Keywords:
EESH3C
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
EE-SX1088
EE-SX1088
VIEW PRODUCT
Tools/3D Models
Product Guides