Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SH3-CS
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Family:
EE-SH3-CS
Dimension:
25.4 x 6.2 x 10.4 mm
Gap Width:
3.4 mm
Life Cycle:
Discontinued & Replaced
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
This product is not in stock and cannot be back-ordered
Product Guides