Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SJ3-C
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Dimension:
13.6 x 6.2 x 10.4 mm
Family:
EE-SJ3-C
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
Search Keywords:
EESJ3C
IN STOCK:
900
Ships today, if you order in
Manufacturer Stock:
400
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
50
$3.41
$170.500
100
$3.18
$318.000
250
$3.13
$782.500
500
$3.08
$1,540.000
1,000
$3.04
$3,040.000
2,500
$2.99
$7,475.000
5,000
$2.95
$14,750.000
7,500
+
$2.90
$21,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-1375820-0
CST-100 II HOUSING 20 POS
03-06-1361
Conn Housing RCP 36 POS 4.19mm Crimp ST Cable Mount Bag
K10P-11D55-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT PCB Pins (28.17mm 21.84mm 35.56mm) THT Gener...
CE156F22-09-C_E
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount Bag