Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SV3-B
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
100
Family:
EE-SV3-B
Dimension:
19 x 15.1 x 10.4 mm
The OMRON EE-SV3-B is a high-performance photo micro sensor interrupter designed for precise and reliable detection in a variety of automation and robotics applications. This compact and durable sensor features superior sensitivity and accuracy, making it ideal for use in various industrial environments. Trust OMRON for cutting-edge technology and unmatched performance in photo sensing solutions.
Search Keywords:
EESV3B
IN STOCK:
1,847
Can Ship immediately
Manufacturer Stock:
5,623
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
5
$4.08
$20.400
50
$2.84
$142.000
100
$2.74
$274.000
300
$2.66
$798.000
500
$2.61
$1,305.000
1,000
$2.58
$2,580.000
2,500
$2.54
$6,350.000
5,000
+
$2.50
$12,500.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
6282-5PG-522
Conn Field Installable PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk
7282-4PG-300
Conn Field Installable PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bulk
50D45-01-1-AJN
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
1TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...