EE-SX1042
Omron ElectronicsPhotointerrupter Transmissive 5mm Photologic, Open Collector 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX1042
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Family:
EE-SX1042
Dimension:
14 x 5 x 14.5 mm
Gap Width:
5 mm
The OMRON EE-SX1042 is a reliable and compact photointerrupter that is commonly used in various applications. With a small 5mm size, it is suitable for space-constrained designs. This transmissive photologic sensor utilizes a phototransistor and an infrared LED, allowing for accurate detection of objects in its range. Featuring an open collector output and a 4-pin configuration, it easily integrates into different electrical systems. The OMRON EE-SX1042 photointerrupter is a cost-effective solution for precise object detection and positioning.
Search Keywords:
EESX1042
IN STOCK:
2,577
Ships today, if you order in
Manufacturer Stock:
7,400
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$2.273
$22.730
200
$1.696
$339.200
400
$1.679
$671.600
600
$1.662
$997.200
1,000
$1.582
$1,582.000
2,600
$1.532
$3,983.200
5,000
$1.473
$7,365.000
7,600
+
$1.458
$11,080.800
Product Guides