EE-SX1046
Omron ElectronicsPhototransistor - Photomicrosensor - Transmissive optical sensor – Pitch 3mm - PCB mount – 50 mA – 30 V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX1046
RoHS:
Yes
HTS:
8541498000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Dimension:
10 x 6.5 x 5 mm
Family:
EE-SX1046
Gap Width:
N/A
The OMRON ELECTRONICS EE-SX1046 is a PCB mount photomicrosensor (transmissive optical sensor). This device has a current rating of 50 mA and a voltage rating of 30 V.
Search Keywords:
EESX1046
IN STOCK:
11,010
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$3.395
$33.950
50
$2.012
$100.600
250
$1.902
$475.500
500
$1.883
$941.500
1,000
$1.864
$1,864.000
2,500
$1.846
$4,615.000
5,000
$1.827
$9,135.000
7,500
+
$1.809
$13,567.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides