EE-SX1070
Omron ElectronicsPhotointerrupter Transmissive 8mm Photologic, Open Collector 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX1070
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Family:
EE-SX1070
Dimension:
17.7 x 6 x 10.7 mm
Gap Width:
8 mm
The OMRON EE-SX1070 is a photointerrupter transmissive sensor, perfect for various applications that require reliable object detection. With its 8mm compact size, this sensor is ideal for tight spaces. It features a Photologic technology, ensuring accurate detection and high performance. The output is an open collector, making it compatible with a wide range of devices. This sensor is equipped with 4-pin connections for easy integration into your existing system. Trust the OMRON EE-SX1070 for precise and efficient object detection in your industrial or electronic projects.
Search Keywords:
EESX1070
IN STOCK:
3,880
Ships today, if you order in
Manufacturer Stock:
10,000
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$2.38
$23.800
200
$1.47
$294.000
400
$1.43
$572.000
600
$1.41
$846.000
1,000
$1.39
$1,390.000
2,600
$1.37
$3,562.000
5,000
$1.35
$6,750.000
7,600
+
$1.33
$10,108.000
Product Guides
CUSTOMERS
ALSO BOUGHT
182652-1
Circular Connector Clamp - Straight - 23 - 17.9 mm - Thermoplastic - CPC Series - CPC Conn...
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
206150-2
Circular Connector Housing - Plug For Female Sockets - 37 Position - Shell Size 23 - Conta...
206151-2
Circular Connector - CPC Series 1 - Cable Mount Receptacle - 37 Contacts.
206838-1
23-24 RECEPT