EE-SX1088-W11
Omron ElectronicsOptical Sensor - 0.134" (3.4mm) - Through-Beam - Phototransistor Output - 50 mA If - 20 mA Ic - 30V - Module, Wire Leads, Slot Type - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX1088-W11
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10
Family:
EE-SX1088-W11
Dimension:
25 x 6 x 10 mm
The EE-SX1088-W11 is optical sensor with operating temperature range from -25°C to 85°C.
Search Keywords:
EESX1088W11
IN STOCK:
1,102
Ships today, if you order in
Manufacturer Stock:
3,029
can ship
11/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/10/24
Quantity
Unit Price
Ext. Price
10
$6.76
$67.600
30
$6.54
$196.200
50
$6.45
$322.500
100
$6.30
$630.000
250
$6.21
$1,552.500
500
$6.11
$3,055.000
1,000
+
$6.02
$6,020.000
CUSTOMERS
ALSO BOUGHT
748364-1
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
15-04-0297
Connector Accessories 1 POS Polarizing Key Nylon 6/6 Natural Bag
NB16572001
Heat Shrink Tubing - Semi Rigid - 2:1 Shrink Ratio - 0.093" (2.36mm) / 0.047" (1.19mm) Ins...
0026A0024-9X
Twin Conductor Cable 100 Ohm, 26AWG, 19 Strands of 38AWG
OPB880P51Z
Slotted Optical Switch - NPN Phototransistor Output - Slot 0.13" Wide x 0.345" Deep - 24"/...