Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX1103
RoHS:
Yes
HTS:
8541498000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
IP Rating:
N/A
Housing Material:
N/A
Dimension:
5 x 4.2 x 5.2 mm
Family:
EE-SX1103
Light Source:
N/A
Maximum Ambient Illumination:
N/A
Directional Angle Range:
N/A
The OMRON EE-SX1103 is a highly efficient Photoelectric Sensor, also known as a Photomicro Sensor, with a 4-Pin configuration. This sensor is designed to accurately detect object presence or absence using an infrared light beam. It has a compact and durable structure, making it suitable for various industrial applications. The EE-SX1103 offers reliable and precise detection capabilities, ensuring uninterrupted operation and enhanced productivity.
Search Keywords:
EESX1103
IN STOCK:
37,340
Ships today, if you order in
Manufacturer Stock:
13,500
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$1.234
$30.850
250
$0.823
$205.750
500
$0.810
$405.000
1,000
$0.796
$796.000
2,500
$0.784
$1,960.000
5,000
$0.772
$3,860.000
7,500
$0.761
$5,707.500
10,000
+
$0.749
$7,490.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
CWR-180-09-0000
Conn D-Subminiature PIN 9 POS ST Thru-Hole 9 Terminal 1 Port
5748676-3
This Cable Clamp Kit with Grommets from TE features a die cast shield and comes with 6 gro...