Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX1107
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Gap Width:
1 mm
Family:
EE-SX1107
Dimension:
3.4 x 3 x 3 mm
Life Cycle:
Discontinued & Replaced
Photointerrupter Transmissive 1mm Phototransistor 4-Pin T/R
Search Keywords:
EESX1107
This product is not in stock and cannot be back-ordered
Product Guides