help desk software
DATA SHEET

EE-SX1108

Omron Electronics

Photointerrupter Transmissive 2mm Phototransistor 4-Pin T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX1108
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Family:
EE-SX1108
Dimension:
5 x 4 x 4mm
Gap Width:
2 mm
Life Cycle:
Discontinued & Replaced
Photointerrupter Transmissive 2mm Phototransistor 4-Pin T/R
Search Keywords:
EESX1108
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
EE-SX1320
EE-SX1320
VIEW PRODUCT
Tools/3D Models
Product Guides