Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX1128
RoHS:
Yes
HTS:
8541408000
COO:
ID
Supplier Standard Pack
1200
Dimension:
13.5 x 5.2 x 9.3 mm
Gap Width:
4.2 mm
Family:
EE-SX1128
Life Cycle:
Discontinued & Replaced
Photointerrupter Transmissive 4.2mm Phototransistor 4-Pin
This product is not in stock and cannot be back-ordered
Product Guides