EE-SX1320
Omron ElectronicsPhotointerrupter Transmissive 2mm Phototransistor 4-Pin SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX1320
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Gap Width:
2 mm
Dimension:
5.1 x 4 x 4 mm
Family:
EE-SX1320
The OMRON EE-SX1320 is a highly reliable photointerrupter transmissive component designed for various applications. With a compact 2mm size, this phototransistor offers exceptional performance and accuracy. It comes in a convenient 4-pin surface mount package, making installation hassle-free. The EE-SX1320 is part of OMRON's trusted range of photointerrupter transmissive products, known for their durability and efficiency. Ideal for use in a variety of electronic devices, this component ensures precise and reliable motion detection. Available in tape and reel packaging for easy handling and storage, the EE-SX1320 is a top choice for design engineers looking for high-quality photointerrupter transmissive solutions.
Search Keywords:
EESX1320
IN STOCK:
11,275
Can Ship immediately
Manufacturer Stock:
12,000
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
25
$0.980
$24.500
250
$0.751
$187.750
500
$0.736
$368.000
2,000
$0.725
$1,450.000
4,000
$0.714
$2,856.000
6,000
$0.703
$4,218.000
8,000
$0.693
$5,544.000
10,000
+
$0.682
$6,820.000
Product Guides
CUSTOMERS
ALSO BOUGHT
46
Security Guard - Series 40 - For 2 Position Switches - Lever Returned Then Locked in Upper...
NFM-15-5
AC/DC Power Supply - 1 Output - 5V@3A - 15W - Medical
4253-002LF
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 70 V - C = 0.05µF - ...
DM-45
DIGITAL MULTIMETERS
PRT-13612
Thermocouple Connector - PCC-SMP-K