EE-SX1330
Omron ElectronicsTransmissive Photo Interrupter - Phototransistor - SMD - 3 mm - 0.3 mm - 25 mA - 5 V.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX1330
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
The EE-SX1330 is photomicrosensor (transmissive) with ultra-compact slot / SMD type (Slot width: 2 mm). Operating temperature range is from -30°C to 85°C.
Search Keywords:
EESX1330
IN STOCK:
64,315
Ships today, if you order in
Manufacturer Stock:
26,000
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
25
$1.216
$30.400
250
$1.088
$272.000
500
$0.945
$472.500
1,000
$0.666
$666.000
3,000
$0.656
$1,968.000
5,000
$0.649
$3,245.000
8,000
+
$0.643
$5,144.000