help desk software
DATA SHEET

EE-SX1350

Omron Electronics

Transmissive Photo Interrupter - Phototransistor - 5 mm Gap Width - 1.4 mm Aperture Width - 30 mA Forward Current - 4 V Reverse Voltage - SMD Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX1350
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
The EE-SX1350 is transmissive photo interrupter with operating temperature range from -30°C to 85°C.
Search Keywords:
EESX1350
IN STOCK: 3,200
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.172
$29.300
400
$0.917
$366.800
800
$0.857
$685.600
1,200
$0.844
$1,012.800
2,800
$0.831
$2,326.800
5,200
$0.819
$4,258.800
7,600
$0.806
$6,125.600
10,000 +
$0.794
$7,940.000
Tools/3D Models