help desk software
DATA SHEET

EE-SX301

Omron Electronics

Photointerrupter Transmissive 3.4mm Photologic, Open Collector 5-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX301
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Dimension:
11 x 8 x 9.7 mm
Gap Width:
3.4 mm
Family:
EE-SX301
Life Cycle:
Discontinued & Replaced
The EE-SX398 transmissive photomicrosensor incorporates an IC chip with a built-in detector element and amplifier. Operating temperature range is from -40°C to 75°C.
Search Keywords:
EESX301
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.823
$7.823
5
$7.112
$35.560
10
$7.041
$70.410
25
$4.921
$123.025
50
$4.872
$243.600
100
$4.457
$445.700
150
$4.319
$647.850
200 +
$4.276
$855.200
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
EE-SX398
EE-SX398
VIEW PRODUCT
Tools/3D Models
Product Guides