EE-SX4009-P1
Omron ElectronicsPhotointerrupter Transmissive 5mm Photologic, Open Collector 3-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX4009-P1
RoHS:
Yes
HTS:
8541498000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Dimension:
44.5 x 11 x 21 mm
Family:
EE-SX4009-P1
Gap Width:
5 mm
The EE-SX4009-P1 is a Transmissive Photomicrosensor with snap-in mounting. Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. 5mm wide groove, high resolution with a 0.5mm wide sensing aperture. Photo IC output signals directly connect with C-MOS and TTL. Connects to Tyco electronics AMP's EI-series connectors. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.
-25 to 75°C Operating temperature range
Applications
Sensing & Instrumentation
Search Keywords:
EESX4009P1
IN STOCK:
4,543
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$3.07
$15.350
50
$2.21
$110.500
100
$2.18
$218.000
300
$2.14
$642.000
500
$2.11
$1,055.000
1,000
$2.08
$2,080.000
2,500
$2.05
$5,125.000
5,000
+
$2.02
$10,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-87309-4
Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 3A - 250VAC - 30....
1-66506-0
PIN CONTACT, 20 DF
AK131-2
Cable Assembly Serial Extension 2m 28AWG D-Sub to D-Sub 9 to 9 POS M-F Solder-Solder Bag
66103-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
17506-10-B1
Cable Assembly 2m NEMA 5-15P to IEC C13 3 to 3 POS M-F 18AWG