help desk software
DATA SHEET

EE-SX4088-W11

Omron Electronics

Photointerrupter Transmissive 3.4mm Phototransistor 5-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX4088-W11
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Dimension:
25 x 6 x 10 mm
Family:
EE-SX4088-W11
Gap Width:
3.4 mm
Photointerrupter Transmissive 3.4mm Phototransistor 5-Pin
Search Keywords:
EESX4088W11
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.97
$89.700
30
$8.69
$260.700
50
$8.30
$415.000
100
$8.06
$806.000
250
$7.62
$1,905.000
500
$7.42
$3,710.000
1,000 +
$7.31
$7,310.000
Tools/3D Models