EE-SX4162-P1
Omron ElectronicsPhotoelectric Sensor Photomicro Sensor Light ON Photo IC 0.005m 3-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX4162-P1
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
150
Type:
Photomicro Sensor10282
Maximum Sensing Distance:
0.005 m
Output Type:
Photo IC10272
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
10.810269VDC
Maximum Operating Supply Voltage:
13.210265VDC
Operating Temperature:
-20 to 85 °C
Terminal Type:
Connector10281
Dimension:
16 x 13 x 1410258mmmm
Mounting:
Screw
Photoelectric Sensor Photomicro Sensor Light ON Photo IC 0.005m 3-Pin
Search Keywords:
EESX4162P1
IN STOCK:
42
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.63
$26.300
150
$2.13
$319.500
300
$2.04
$612.000
600
$1.95
$1,170.000
1,050
$1.88
$1,974.000
2,550
$1.83
$4,666.500
5,100
$1.77
$9,027.000
7,500
+
$1.74
$13,050.000
Product Guides