EE-SX4320
Omron ElectronicsOptical Sensor - Slot Type - NPN Open Collector Output - Through-Beam Sensing - 0.079" (2mm) Sensing Distance - 4 mA 2.2 to 7V Supply.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX4320
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
The EE-SX4320 is PCB surface mounting type optical sensor with operating temperature range from -30°C to 85°C.
Search Keywords:
EESX4320
IN STOCK:
2,345
Can Ship immediately
Manufacturer Stock:
22,000
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
10
$2.12
$21.200
100
$1.62
$162.000
250
$1.59
$397.500
500
$1.57
$785.000
2,000
$1.54
$3,080.000
4,000
$1.52
$6,080.000
6,000
$1.50
$9,000.000
8,000
+
$1.47
$11,760.000
Product Guides