EE-SX498
Omron ElectronicsPhotointerrupter Transmissive 3mm Photologic, Open Collector 5-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SX498
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Dimension:
12.2 x 5 x 10 mm
Gap Width:
3 mm
Family:
EE-SX498
The OMRON ELECTRONICS EE-SX498 is a high-quality Photointerrupter Transmissive module designed for various sensing and control applications. This compact and reliable module features a 3mm Photologic sensor with an open collector output configuration. The part comes in a 5-pin configuration, making it easy to integrate into your electronic circuit. The photointerrupter provides accurate and precise detection of objects passing through the slot, making it ideal for applications such as encoders, printers, vending machines, and industrial automation. Trust the OMRON ELECTRONICS EE-SX498 to provide exceptional performance and reliability in your projects.
Search Keywords:
EESX498
IN STOCK:
889
Can Ship immediately
Manufacturer Stock:
5,800
can ship
11/18/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
10
$2.64
$26.400
200
$1.79
$358.000
400
$1.77
$708.000
600
$1.62
$972.000
1,000
$1.55
$1,550.000
2,600
$1.50
$3,900.000
5,000
$1.48
$7,400.000
7,600
+
$1.46
$11,096.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-520084-2
Quick Disconnect Terminal - Ultra-Fast FASTON 110 Series - Female Quick Disconnect - 3.18m...
02-09-1104
Contact SKT Crimp ST Cable Mount 14-20AWG Bag
02-09-2118
Contact PIN Crimp ST Cable Mount 18-22AWG Bag
39-00-0047
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
39-00-0078
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Bag