EE-SY1200
Omron ElectronicsPhoto interrupter reflective transistor – 4 Pin - Ultra compact model - PCB surface mounting type - High S/N ratio - High light current - Low leakage current- 30µs - 30V - 50mA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SY1200
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Family:
EE-SY1200
Gap Width:
N/A
Dimension:
3.2 x 1.9 x 1.110284mmmm
The Omron ElectronicS EE-SY1200 is a photo interrupter transistor which has a reflective sensing method and 4 through hole pins for PCB. It has an ultra compact model, high S/N ratio & light current and low leakage current. It has a current rating of 50 mA, and a voltage rating of 30 VDC.
Search Keywords:
EESY1200
IN STOCK:
0
On Order:
12,500
can ship 12/18/24
Minimum Order:
10
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
10
$3.27
$32.700
100
$2.28
$228.000
250
$2.09
$522.500
500
$2.02
$1,010.000
2,000
$1.96
$3,920.000
4,000
$1.93
$7,720.000
6,000
$1.90
$11,400.000
8,000
+
$1.87
$14,960.000
Product Guides