EE-SY199
Omron ElectronicsPhotointerrupter Reflective Phototransistor 4-Pin T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
EE-SY199
RoHS:
Yes
HTS:
8541498000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Family:
EE-SY199
Dimension:
3.2 x 1.7 x 1.1 mm
Gap Width:
N/A
The OMRON ELECTRONICS part EE-SY199 is a highly reliable reflective phototransistor photointerrupter. It features a 4-pin design and is supplied in tape and reel packaging for convenient handling and automated assembly. This photointerrupter is ideal for use in a wide range of applications that require high sensing accuracy and efficiency. With its advanced reflective technology, it provides excellent detection of objects or obstacles, making it suitable for various industries such as automation, robotics, and consumer electronics. Install the OMRON ELECTRONICS EE-SY199 for reliable and accurate sensing solutions.
Search Keywords:
EESY199
IN STOCK:
3,270
Ships today, if you order in
Manufacturer Stock:
54,000
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
25
$1.49
$37.250
100
$1.21
$121.000
250
$1.19
$297.500
500
$1.16
$580.000
2,000
$1.14
$2,280.000
4,000
$1.13
$4,520.000
6,000
$1.11
$6,660.000
8,000
+
$1.09
$8,720.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
17-9291-226
Touch Screen 24.62in
HS504K7J
Res 4.7K Ohm 5% 14/50W ±25ppm/°C Aluminum Housed AXL Chassis Mount
132107
RF Connector - SMA Straight Solder Jack for .085 Semi-Rigid 50 Ohms 4-Hole Flange
20311-82
Electromechanical Relay 24VDC 480Ohm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose R...
DC11.0031.201
DC11 POWER ENTRY MODUL 10A