Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-14-DC12
Alias/AKA:
G2R14DC12BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
10 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
275 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 12VDC 8A SPDT(29x13x25.5)mm THT
Search Keywords:
G2R14DC12
This product is discontinued, but still in stock
IN STOCK:
155
Ships today, if you order in
On Order:
2,000
can ship 2/12/25
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.521
$32.605
50
$4.059
$202.950
100
$3.909
$390.900
300
$3.776
$1,132.800
500
$3.738
$1,869.000
1,000
$3.701
$3,701.000
2,500
$3.664
$9,160.000
5,000
+
$3.627
$18,135.000
Product Guides