G2R-14-DC24
Omron ElectronicsPower PCB relay – General purpose relay - Sealed – SPDT – 08 A - 24 VDC coil - Through hole - 1 Form C - Silver Alloy
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-14-DC24
Alias/AKA:
G2R14DC24BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
10 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.1 KOhm
Life Cycle:
Discontinued & Replaced
The OMRON ELECTRONICS G2R-14-DC24 is a general purpose, power PCB SPDT relay. It has a current rating of 08 A, and a voltage rating of 24 VDC. It has a highly stable magnetic circuit for latching endurance and excellent resistance to vibration and shock.
Search Keywords:
G2R14DC24
This product is discontinued, but still in stock
IN STOCK:
3,892
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.33
$31.650
50
$3.48
$174.000
100
$2.99
$299.000
300
$2.89
$867.000
500
$2.84
$1,420.000
1,000
$2.80
$2,800.000
2,500
$2.76
$6,900.000
5,000
+
$2.72
$13,600.000
Product Guides