Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-14-DC48
Alias/AKA:
G2R14DC48BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
4.17 KOhm
Power Relay 48VDC 10A SPDT(29x13x25.5)mm THT
Search Keywords:
G2R14DC48
IN STOCK:
90
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.830
$44.150
50
$5.609
$280.450
100
$5.040
$504.000
300
$4.743
$1,422.900
500
$4.503
$2,251.500
1,000
$4.202
$4,202.000
2,500
$4.160
$10,400.000
5,000
+
$4.118
$20,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
10-204-4-01
NON-INSULATED DOUBLE TURRET TERMINAL
231-542/001-000
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 12-pole - orang...
FCS8-20-01-L-S-A-TR
0.80 mm High-Speed Cost-Effective Micro Coax Cable, PCB Receptacle
60800122
Coding Strip for Female Connector - Works With: 19" Power Supplies.