Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-1A4-AC120
Alias/AKA:
G2R1A4AC120BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO10703
Maximum Current Rating:
10 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
6.5 KOhm
Power Relay 120VAC 10A SPST-NO(29x13x25.5)mm THT
Search Keywords:
G2R1A4AC120
IN STOCK:
970
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$17.38
$17.380
5
$15.80
$79.000
25
$10.36
$259.000
50
$9.39
$469.500
100
$8.77
$877.000
300
$8.26
$2,478.000
500
$7.89
$3,945.000
1,000
+
$7.36
$7,360.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
39-28-9128
Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Tray
9338
Alignment Tools And Kits
ECQ-E2474KF
Cap Film 0.47uF 250V PET 10% (18.5 X 5.3 X 12.5mm) Radial 15mm 105°C Bulk
G2R-1A4-DC24
Power Relay 24VDC 10A SPST-NO(29x13x25.5)mm THT
LR600240D25
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 32VDC Input - 25A, 2...