G2R-1A4-DC12
Omron ElectronicsPower Relay 12VDC 8A SPST-NO(29x13x25.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-1A4-DC12
Alias/AKA:
G2R1A4DC12BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Maximum Current Rating:
10 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
275 Ohm
The OMRON G2R-1A4-DC12 is a compact and reliable power relay designed for various high-power applications. With a voltage rating of 12VDC and a current capacity of 8A, this single-pole, single-throw normally open relay offers excellent performance and control.Measuring just 29x13x25.5mm in size, this through-hole technology (THT) relay is perfect for space-constrained electronic projects. It is commonly used in industrial control systems, home automation, automotive electronics, and other demanding applications that require a robust and efficient relay.The G2R-1A4-DC12 power relay from OMRON Electronics features a durable construction, ensuring long-term usage without compromising on performance. Its high-quality materials and design provide stable and low-resistance switch contacts, allowing for reliable operation even in harsh environments.Whether you need to control high-power devices, automate processes, or integrate this relay into your electronic projects, the OMRON G2R-1A4-DC12 is an excellent choice. Its compact size, reliable performance, and easy integration make it a versatile solution for various applications.
Search Keywords:
G2R1A4DC12
IN STOCK:
1,840
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$4.79
$23.950
50
$3.75
$187.500
100
$3.00
$300.000
300
$2.96
$888.000
500
$2.91
$1,455.000
1,000
$2.87
$2,870.000
2,500
$2.82
$7,050.000
5,000
+
$2.78
$13,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
VAWQ3-Q24-D12H
3 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 500/1500/3000 Vdc Isolatio...
DPA6111
Solid State Relay - 10-35 mA Control Current Range - 1 A Maximum Load Current - 20-280 VAC...
T2A100
Standard Rectifier - 2A - 1000V - DO-15 Package.
T6A100
Standard Rectifier - 6A - 1000V - P600 PKG.