Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-1-AC120
Alias/AKA:
G2R1AC120BYOMI
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT10703
Maximum Current Rating:
10 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
6.5 KOhm
Life Cycle:
Discontinued & Replaced
Power Relay 120VAC 10A SPDT(29x13x25.5)mm THT
Search Keywords:
G2R1AC120
This product is discontinued, but still in stock
IN STOCK:
1,730
Can Ship immediately
Manufacturer Stock:
8,800
can ship
12/9/24
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.03
$50.150
25
$8.64
$216.000
50
$8.18
$409.000
100
$7.31
$731.000
300
$7.23
$2,169.000
500
$6.92
$3,460.000
1,000
$5.93
$5,930.000
2,500
+
$5.87
$14,675.000
Product Guides