G2R-1A-E-DC24
Omron ElectronicsPower Relay 24VDC 16A SPST-NO(29x13x25.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-1A-E-DC24
Alias/AKA:
G2R1AEDC24BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO10703
Maximum Current Rating:
16 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.1 KOhm
Life Cycle:
Discontinued & Replaced
The OMRON ELECTRONICS G2R-1A-E-DC24 is a high-quality power relay designed for reliable and efficient operation in a variety of applications. This SPST-NO (Single Pole Single Throw Normally Open) relay offers a maximum current capacity of 16A and operates at a 24VDC voltage. With a compact size of 29x13x25.5mm, it can easily fit into tight spaces. This through-hole mount (THT) relay ensures secure and stable connections without the need for surface mounting. Whether used in industrial machinery, automotive systems, or control panels, the OMRON ELECTRONICS G2R-1A-E-DC24 power relay provides exceptional performance and longevity.
Search Keywords:
G2R1AEDC24
This product is discontinued, but still in stock
IN STOCK:
973
Can Ship immediately
On Order:
3,000
can ship 12/19/24
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.33
$26.650
50
$3.27
$163.500
100
$3.22
$322.000
300
$3.17
$951.000
500
$2.80
$1,400.000
1,000
$2.76
$2,760.000
2,500
$2.72
$6,800.000
5,000
+
$2.68
$13,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
3059P-1-204
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole ...
3EP7
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount
RB104-DB
PCB mount SPST NO Relay. 12VDC coil. Uses TP04 relay socket.
20844-82
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount