G2R1AEDC24BYOMI
Omron ElectronicsRelay, 16 A, 380 VAC, 24 VDC, Power, 21.8 mA, PCB Mount, SPDT-NO, 1100 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R1AEDC24BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
Supplier Standard Pack
100
The OMRON ELECTRONICS G2R-1A-E-DC24 is a high-quality power relay designed for reliable and efficient operation in a variety of applications. This SPST-NO (Single Pole Single Throw Normally Open) relay offers a maximum current capacity of 16A and operates at a 24VDC voltage. With a compact size of 29x13x25.5mm, it can easily fit into tight spaces. This through-hole mount (THT) relay ensures secure and stable connections without the need for surface mounting. Whether used in industrial machinery, automotive systems, or control panels, the OMRON ELECTRONICS G2R-1A-E-DC24 power relay provides exceptional performance and longevity.
Search Keywords:
G2R1AEDC24BYOMI
IN STOCK:
973
Can Ship immediately
On Order:
1,500
can ship 12/19/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$5.33
$26.650
50
$3.27
$163.500
100
$3.22
$322.000
300
$3.17
$951.000
500
$2.80
$1,400.000
1,000
$2.76
$2,760.000
2,500
$2.72
$6,800.000
5,000
+
$2.68
$13,400.000
Product Guides