Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-1-DC12
Alias/AKA:
G2R1DC12BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
10 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
275 Ohm
Life Cycle:
Discontinued & Replaced
The G2R-1-DC12 is a Power Relay with DC coil. This G2R-series power relay has 1CO (SPDT) cadmium-free Ag alloy contact. Standard classification and PCB terminals. Safety-oriented design with dielectric strength of 5000V between coil and contacts and surge resistance of 10000V.
Single side stable function
Single contact
Flux protection enclosure
-40 to 70°C Operating temperature range
Applications
Industrial
Search Keywords:
G2R1DC12
This product is discontinued, but still in stock
IN STOCK:
1,418
Can Ship immediately
Manufacturer Stock:
2,047
can ship
12/9/24
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$4.37
$21.850
50
$2.74
$137.000
100
$2.62
$262.000
300
$2.58
$774.000
500
$2.54
$1,270.000
1,000
$2.50
$2,500.000
2,500
$2.46
$6,150.000
5,000
+
$2.42
$12,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G2R-1-DC5
Power Relay 5VDC 10A SPDT(29mm 13mm 25.5mm) THT
G2R-1-E-DC12
Power Relay 12VDC 16A SPDT(29x13x25.5)mm THT
G2R-1-E-DC5
Power Relay 5VDC 16A SPDT(29mm 13mm 25.5mm) THT
G6RN-1A-DC24
Power Relay 24VDC 8A SPST-NO(28.5mm 10mm 15mm) THT
RZ01-1A4-D012
Power Relay 12VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT