G2R1DC12BYOMI
Omron ElectronicsPower Relay 12VDC 10A SPDT(29x13x25.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R1DC12BYOMI
Alias/AKA:
G2R-1-DC12
RoHS:
Yes
HTS:
8536490050
COO:
ID
Supplier Standard Pack
100
The G2R-1-DC12 is a Power Relay with DC coil. This G2R-series power relay has 1CO (SPDT) cadmium-free Ag alloy contact. Standard classification and PCB terminals. Safety-oriented design with dielectric strength of 5000V between coil and contacts and surge resistance of 10000V.
Single side stable function
Single contact
Flux protection enclosure
-40 to 70°C Operating temperature range
Applications
Industrial
Search Keywords:
G2R1DC12BYOMI
IN STOCK:
1,418
Can Ship immediately
Manufacturer Stock:
2,047
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$4.37
$21.850
50
$2.74
$137.000
100
$2.62
$262.000
300
$2.58
$774.000
500
$2.54
$1,270.000
1,000
$2.50
$2,500.000
2,500
$2.46
$6,150.000
5,000
+
$2.42
$12,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
XA1E-BV303-R
Switch Emergency Stop N.C. 3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
G2R1TDC24
Power Relay 24VDC 10A SPDT(45x14x38)mm Bracket
G2R1SDC24S
Electromechanical Relay 24VDC 1.113KOhm 10A SPDT(29x13x35.5)mm Plug-In General Purpose Rel...
MY2DC24S
Power Relay 24VDC 10A DPDT(28x21.5x36)mm Socket
G2R2SDC24S
Power Relay 24VDC 5A DPDT(29x13x35.5)mm Socket