Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-1-DC24
Alias/AKA:
G2R1DC24BYOMI
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
10 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.6 KOhm
The G2R-1-DC24 is a 1-pole Power PCB Relay with DC coil, G2R series. 1CO (SPDT) contact configuration, high capacity classification. 8mm/8mm clearance and creepage distance, PCB terminal. Safety-oriented design with dielectric strength of 5000V between coil and contacts and surge resistance of 10000V. Meets VDE0700 requirements for household products according to VDE0110. Conforms to VDE0435 (VDE approval, C250 insulation grade), UL508, CSA22.2, SEV, SEMKO.
Single-side stable relay
Flux protection enclosure Operating Temperature -40°C ~ 70°C
Applications
Industrial, Power Management, Automation & Process Control
Search Keywords:
G2R1DC24
IN STOCK:
4,615
Can Ship immediately
Manufacturer Stock:
1,700
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$5.56
$27.800
50
$3.89
$194.500
100
$3.44
$344.000
300
$3.33
$999.000
500
$3.13
$1,565.000
1,000
$2.94
$2,940.000
2,500
$2.89
$7,225.000
5,000
+
$2.85
$14,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
JW1FSN-DC24V
Power Relay 24VDC 10A SPDT(28.6mm 12.8mm 20mm) THT
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
AZ2150-1A-12DEF
40A Mini Power Relay 12VDC coil SPST-NO
3059P-1-204
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole ...
AZ2150-1A-15DEF
40A Mini Power Relay 15VDC coil SPST-NO