Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-1-DC5
Alias/AKA:
G2R1DC5BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
10 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
47 Ohm
The OMRON ELECTRONICS part G2R-1-DC5 is a high-quality power relay designed to handle a maximum current of 10A at a voltage of 5VDC. It features a Single-Pole Double-Throw (SPDT) configuration, making it suitable for various applications. With dimensions of 29mm x 13mm x 25.5mm, this Through-Hole Technology (THT) relay is compact and easy to integrate into electronic systems. Trust in the reliability and performance of the OMRON G2R-1-DC5 power relay for your electrical switching needs.
Search Keywords:
G2R1DC5
IN STOCK:
750
Can Ship immediately
Manufacturer Stock:
300
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$5.65
$28.250
50
$4.01
$200.500
100
$3.64
$364.000
300
$3.49
$1,047.000
500
$3.38
$1,690.000
1,000
$3.28
$3,280.000
2,500
$3.23
$8,075.000
5,000
+
$3.18
$15,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TSS11DGPC04
Slide Switch - PC Pins - Straight - Ext Slide - SPDT - On None On - 0.4VA@20VDC/AC
G2R-1-E-DC5
Power Relay 5VDC 16A SPDT(29mm 13mm 25.5mm) THT
3590S-2-252L
Res Wirewound POT 2.5K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) So...
G2RL-14-DC24
Power Relay 24VDC 12A SPDT(29x12.7x15.7)mm THT
G2R-1-DC12
Power Relay 12VDC 10A SPDT(29x13x25.5)mm THT