G2R-1-E-AC120
Omron ElectronicsPower Relay 120VAC 16A SPDT(29x13x25.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-1-E-AC120
Alias/AKA:
G2R1EAC120BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
6.5 KOhm
The OMRON ELECTRONICS G2R-1-E-AC120 is a high-quality power relay designed to provide reliable and efficient electrical switching capabilities. This compact relay is specifically built for industrial applications and operates at a voltage of 120VAC. With a 16A current rating, it is capable of handling significant loads and ensures seamless power control. The SPDT (Single Pole Double Throw) configuration allows for versatility in switching between multiple circuits. The relay's dimensions of 29x13x25.5mm make it compact and easily mountable in through-hole technology (THT) applications. Trust in the OMRON ELECTRONICS G2R-1-E-AC120 power relay for dependable and efficient control of your electrical systems.
Search Keywords:
G2R1EAC120
IN STOCK:
121
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.18
$50.900
25
$7.24
$181.000
50
$7.06
$353.000
100
$6.88
$688.000
300
$6.77
$2,031.000
500
$6.64
$3,320.000
1,000
+
$6.54
$6,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G2R-1-E-DC12
Power Relay 12VDC 16A SPDT(29x13x25.5)mm THT
T92S11A22-120
Power Relay 120VAC 30A DPDT(68.58x34.54x37.97)mm Flange
NM-16-BR
Nickel Plated Brass Locking Nut M16 X 1.5
G2R1SNDC24S
Power Relay 24VDC 10A SPDT(29mm 13mm 35.5mm) Plug-In
APC-12-350
AC-DC Single output LED driver Constant Current (CC); Output 00.35A at 9-36Vdc