Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-1-E-DC12
Alias/AKA:
G2R1EDC12BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
16 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
275 Ohm
The G2R-1-E-DC12 is a Power Relay with DC coil. This G2R-series power relay has 1CO (SPDT) cadmium-free Ag alloy contact. High capacity classification and PCB terminals. Safety-oriented design with dielectric strength of 5000V between coil and contacts and surge resistance of 10000V.
Single side stable function
Single contact
Flux protection enclosure
-40 to 70°C Operating temperature range
Applications
Industrial
Search Keywords:
G2R1EDC12
IN STOCK:
5,527
Ships today, if you order in
Manufacturer Stock:
100
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$4.72
$23.600
50
$3.99
$199.500
100
$3.77
$377.000
300
$3.65
$1,095.000
500
$3.55
$1,775.000
1,000
$3.49
$3,490.000
2,500
$3.44
$8,600.000
5,000
+
$3.39
$16,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-794631-6
06P MICRO MNL ASSY,VRT,HDR LF
1546306-2
2P .374" DR BARRIER STRIP
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
FCP1210C104J-G3
Cornell Dubilier FCP1210C104J-G3 Capacitor Pps Film 0.1UF, 16V, 5%, 1210
1854-VI001
Hook-up Wire 24AWG 1.09mm Tinned Copper - Violet - 600V - 304.8m (1000ft)/Spool