Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-1-E-DC24
Alias/AKA:
G2R1EDC24BYOMI,
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
16 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.1 KOhm
Life Cycle:
Discontinued & Replaced
The G2R-1-E-DC24 is a 1-pole Power PCB Relay with DC coil, G2R series. 1CO (SPDT) contact configuration, high capacity classification. 8mm/8mm clearance and creepage distance, PCB terminal. Safety-oriented design with dielectric strength of 5000V between coil and contacts and surge resistance of 10000V. Meets VDE0700 requirements for household products according to VDE0110. Conforms to VDE0435 (VDE approval, C250 insulation grade), UL508, CSA22.2, SEV, SEMKO. Operating Temperature -40°C ~ 70°C
Single-side stable relay
Flux protection enclosure
Applications
Industrial, Power Management, Automation & Process Control
Search Keywords:
G2R1EDC24
This product is discontinued, but still in stock
IN STOCK:
435
Ships today, if you order in
On Order:
2,000
can ship 1/29/25
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.78
$28.900
50
$3.69
$184.500
100
$3.58
$358.000
300
$3.52
$1,056.000
500
$3.47
$1,735.000
1,000
$3.42
$3,420.000
2,500
$3.34
$8,350.000
5,000
+
$3.29
$16,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-962915-1
TAB 2.8x0.8 CONTACT CS SWS Sn
1106439-2
HA.16.STS.1.M20.G
1658640-1
HDP-20,RCPT,SIZE 5, 50 POSN
323758
Ring Tongue Terminal - M2.5 - #4 - 16 AWG - 1.65 mm² - PIDG Series - Red.
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...