G2R-1-E-DC5
Omron ElectronicsPower Relay 5VDC 16A SPDT(29mm 13mm 25.5mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-1-E-DC5
Alias/AKA:
G2R1EDC5BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
16 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
47 Ohm
The OMRON ELECTRONICS G2R-1-E-DC5 is a high-quality power relay that operates on 5V DC and offers a SPDT (Single Pole Double Throw) configuration. With a compact size of 29mm x 13mm x 25.5mm, this through-hole (THT) relay is designed for efficient space utilization in various electronic applications. It can handle a maximum current rating of 16A, making it ideal for power switching in systems requiring reliable and durable relay performance.
Search Keywords:
G2R1EDC5
IN STOCK:
615
Can Ship immediately
Manufacturer Stock:
800
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$6.157
$30.785
50
$3.403
$170.150
100
$3.333
$333.300
300
$3.220
$966.000
500
$3.112
$1,556.000
1,000
$3.054
$3,054.000
2,500
$3.023
$7,557.500
5,000
+
$2.993
$14,965.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TSS11DGPC04
Slide Switch - PC Pins - Straight - Ext Slide - SPDT - On None On - 0.4VA@20VDC/AC
G2R-1-DC12
Power Relay 12VDC 10A SPDT(29x13x25.5)mm THT
G2R-1-DC5
Power Relay 5VDC 10A SPDT(29mm 13mm 25.5mm) THT
G2R-1-E-DC12
Power Relay 12VDC 16A SPDT(29x13x25.5)mm THT
G6RN-1A-DC24
Power Relay 24VDC 8A SPST-NO(28.5mm 10mm 15mm) THT