Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G2R-24-DC24
Alias/AKA:
G2R24DC24BYOMI
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT10703
Maximum Current Rating:
5 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.1 KOhm
The G2R-24-DC24 is a 2-pole general-purpose Power PCB Relay with DC coil, G2R series. 2CO (DPDT) contact configuration. Standard classification, PCB terminal. Safety-oriented design with dielectric strength of 5000V between coil and contacts and surge resistance of 10000V.
Single-side stable relay
Fully sealed enclosure
Applications
Industrial, Power Management, Automation & Process Control Coil Voltage 24VDC
Contact Rating (Current) 4A
Switching Voltage 380VAC, 125VDC - Max
Coil Type Non Latching
Features Sealed - Fully
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Search Keywords:
G2R24DC24
IN STOCK:
2,574
Can Ship immediately
Manufacturer Stock:
14,897
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$5.17
$25.850
25
$4.40
$110.000
100
$4.16
$416.000
300
$4.02
$1,206.000
500
$3.91
$1,955.000
1,000
$3.85
$3,850.000
2,500
$3.79
$9,475.000
5,000
+
$3.73
$18,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
776164-4
TE’s Mating Receptacle Housing for the AMPSEAL Sealed Connector Series features a 35 posit...
2-5174225-5
68 Position D-Type Cap, Male Pins Connector
AZ952-1C-24DE
Sub-Mini Power Relay 24VDC coil SPDT
DC11533923
Backshell 180° C Shell Size Thermoplastic
DM5374582
Connector Accessories Guide Pin